Part Details for MKP1J016802C00JA00 by Wima
Overview of MKP1J016802C00JA00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1J016802C00JA00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1J016802C00JA00TB-ND
|
DigiKey | MKP 10 6800 PF 630 VDC 4X9X10 PC Min Qty: 5100 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2017 | Buy Now |
DISTI #
505-MKP1J016802CJA
|
Mouser Electronics | Film Capacitors MKP 10 6800 pF 630 VDC 4x9x10 PCM 7.5 RoHS: Compliant | 0 |
|
$0.1870 / $0.2160 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 1700 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.4940 | Buy Now |
DISTI #
MKP1J016802C00JA00
|
Avnet Abacus | MKP 10 6800 pF 5% 630 VDC 4x9x10 RM7.5 AMMO H16.5 340x340 (Alt: MKP1J016802C00JA00) RoHS: Compliant Min Qty: 5100 Package Multiple: 1700 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1J016802C00JA00
MKP1J016802C00JA00 CAD Models
MKP1J016802C00JA00 Part Data Attributes
|
MKP1J016802C00JA00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1J016802C00JA00
Wima
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 280 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for MKP1J016802C00JA00
This table gives cross-reference parts and alternative options found for MKP1J016802C00JA00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1J016802C00JA00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1J016802C00JF00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1J016802C00JA00 vs MKP1J016802C00JF00 |
75PD1680JE40J | Film Capacitor, | KEMET Corporation | MKP1J016802C00JA00 vs 75PD1680JE40J |
R75PD16804040J | Film Capacitor, | KEMET Corporation | MKP1J016802C00JA00 vs R75PD16804040J |
75PD1680JM40J | Film Capacitor, | KEMET Corporation | MKP1J016802C00JA00 vs 75PD1680JM40J |
75PD16804040J | Film Capacitor, | KEMET Corporation | MKP1J016802C00JA00 vs 75PD16804040J |
R75PD1680DQ40J | Film Capacitor, Polypropylene, 630V, 0.0068uF, 3916 | KEMET Corporation | MKP1J016802C00JA00 vs R75PD1680DQ40J |
75PD1680DQ40J | Film Capacitor, | KEMET Corporation | MKP1J016802C00JA00 vs 75PD1680DQ40J |
R75PD1680JB40J | Film Capacitor, | KEMET Corporation | MKP1J016802C00JA00 vs R75PD1680JB40J |
MKP1J016802C00JJ00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1J016802C00JA00 vs MKP1J016802C00JJ00 |
MKP1J016802C00JC00 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1J016802C00JA00 vs MKP1J016802C00JC00 |