Part Details for MKP1J016804B00KSSD by Wima
Overview of MKP1J016804B00KSSD by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1J016804B00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-MKP1J016804B00KSSD-ND
|
DigiKey | MKP 10 6800 pF 630 VDC 5x11x18 P Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$0.1640 / $0.2120 | Buy Now |