Part Details for MKP1O118203F00JJ00 by Wima
Overview of MKP1O118203F00JJ00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1O118203F00JJ00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1O118203F00JJ00TR-ND
|
DigiKey | MKP 10 8200 PF 1000 VDC 5X11X13 Min Qty: 3900 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2618 | Buy Now |
DISTI #
505-MKP1O118203FJJ
|
Mouser Electronics | Film Capacitors MKP 10 8200 pF 1000 VDC 5x11x13 PCM 10 RoHS: Compliant | 0 |
|
$0.2270 / $0.2610 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Container: Reel | 0Reel |
|
$0.6410 | Buy Now |
Part Details for MKP1O118203F00JJ00
MKP1O118203F00JJ00 CAD Models
MKP1O118203F00JJ00 Part Data Attributes
|
MKP1O118203F00JJ00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1O118203F00JJ00
Wima
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.0082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for MKP1O118203F00JJ00
This table gives cross-reference parts and alternative options found for MKP1O118203F00JJ00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1O118203F00JJ00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1O118203F00JB00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1O118203F00JJ00 vs MKP1O118203F00JB00 |
MKP1O118203F00JSSD | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1O118203F00JJ00 vs MKP1O118203F00JSSD |
F462AK822J1K0C | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, 5120, RADIAL LEADED | KEMET Corporation | MKP1O118203F00JJ00 vs F462AK822J1K0C |
MKP1O118203F00JD00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1O118203F00JJ00 vs MKP1O118203F00JD00 |
MKP1O118203F00JF00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1O118203F00JJ00 vs MKP1O118203F00JF00 |
PHE426PA4820JR17T0 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP1O118203F00JJ00 vs PHE426PA4820JR17T0 |
F462AK822J1K0L | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, 5120, RADIAL LEADED | KEMET Corporation | MKP1O118203F00JJ00 vs F462AK822J1K0L |
MKP1O118203F00JI00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1O118203F00JJ00 vs MKP1O118203F00JI00 |
MKP1O118203F00JH00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1O118203F00JJ00 vs MKP1O118203F00JH00 |
F462AK822J1K0R | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0082uF, Through Hole Mount, 5120, RADIAL LEADED | KEMET Corporation | MKP1O118203F00JJ00 vs F462AK822J1K0R |