Part Details for MKP1O131505I00KJ00 by Wima
Overview of MKP1O131505I00KJ00 by Wima
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1O131505I00KJ00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1O131505I00KJ00TR-ND
|
DigiKey | MKP 10 0.15 F 1000 VDC 11X21X26. Min Qty: 1520 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7512 | Buy Now |
DISTI #
505-MKP1O131505IKJ
|
Mouser Electronics | Film Capacitors MKP 10 0.15 uF 1000 VDC 11x21x26.5 PCM 22.5 RoHS: Compliant | 0 |
|
$0.6700 / $0.7510 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 380 Package Multiple: 380 Container: Reel | 0Reel |
|
$2.2400 | Buy Now |
DISTI #
MKP1O131505I00KJ00
|
Maritex | Polyester capacitor, 150nF, 1kV, 10%, p=22.5mm, 11x21x26.5mm, 55+100deg.C Min Qty: 1 Package Multiple: 1 | 1520 |
|
$0.5420 / $1.5080 | Buy Now |
Part Details for MKP1O131505I00KJ00
MKP1O131505I00KJ00 CAD Models
MKP1O131505I00KJ00 Part Data Attributes
|
MKP1O131505I00KJ00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1O131505I00KJ00
Wima
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 21 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for MKP1O131505I00KJ00
This table gives cross-reference parts and alternative options found for MKP1O131505I00KJ00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1O131505I00KJ00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1O131505I00KD00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1O131505I00KJ00 vs MKP1O131505I00KD00 |