There are no models available for this part yet.
Overview of MKP1T018204B00KSSD by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for MKP1T018204B00KSSD by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4499-MKP1T018204B00KSSD-ND
|
DigiKey | MKP 10 8200 pF 1600 VDC 5x11x18 Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
424 In Stock |
|
$0.2890 / $0.3410 | Buy Now | |
DISTI #
1928-MKP1T018204B00KSSD-ND
|
DigiKey | MKP 10 8200 PF 1600 VDC 5X11X18 Min Qty: 4800 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1967 | Buy Now | |
DISTI #
505-MKP1T018204BKSSD
|
Mouser Electronics | Film Capacitors 8200PF 1600V 10% RoHS: Compliant | 0 |
|
$0.3440 | Order Now | |
Future Electronics | MKP10 Series 1600 v 8200 pf 10% LS=15mm 18x11x5mm Metallized Polypropylene RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.3400 / $0.3500 | Buy Now | ||
DISTI #
21830268
|
Verical | MKP1T018204B00KSSD Min Qty: 349 Package Multiple: 1 Date Code: 1701 | Americas - 424 |
|
$0.3600 | Buy Now | |
DISTI #
MKP1T018204B00KSSD
|
TTI | Film Capacitors 8200PF 1600V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.1970 / $0.2890 | Buy Now |
CAD Models for MKP1T018204B00KSSD by Wima
Part Data Attributes for MKP1T018204B00KSSD by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.0082 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
11 mm
|
JESD-609 Code
|
e3
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
650 V
|
Rated (DC) Voltage (URdc)
|
1600 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
5 mm
|
Alternate Parts for MKP1T018204B00KSSD
This table gives cross-reference parts and alternative options found for MKP1T018204B00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1T018204B00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F462BC822K1K6ZL32K | Film Capacitor, | KEMET Corporation | MKP1T018204B00KSSD vs F462BC822K1K6ZL32K |
F462BC822K1K6C | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | MKP1T018204B00KSSD vs F462BC822K1K6C |
MKP1T018204B00KB00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1T018204B00KSSD vs MKP1T018204B00KB00 |
F462BC822K1K6ALR0L | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | MKP1T018204B00KSSD vs F462BC822K1K6ALR0L |
MKP1T018204B00KH00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1T018204B00KSSD vs MKP1T018204B00KH00 |
MKP1T018204B00KI00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1T018204B00KSSD vs MKP1T018204B00KI00 |
MKP1T018204B00KF00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1T018204B00KSSD vs MKP1T018204B00KF00 |
F462BC822K1K6R | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | MKP1T018204B00KSSD vs F462BC822K1K6R |
MKP1T018204B00KD00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1T018204B00KSSD vs MKP1T018204B00KD00 |
MKP1T018204B00KJ00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1T018204B00KSSD vs MKP1T018204B00KJ00 |