Part Details for MKP1T018204B00MF00 by Wima
Overview of MKP1T018204B00MF00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1T018204B00MF00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1T018204B00MF00TR-ND
|
DigiKey | MKP 10 8200 PF 1600 VDC 5X11X18 Min Qty: 4200 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2208 | Buy Now |
DISTI #
505-MKP1T018204BMF
|
Mouser Electronics | Film Capacitors MKP 10 8200 pF 1600 VDC 5x11x18 PCM 15 RoHS: Compliant | 0 |
|
$0.2050 / $0.2360 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.3600 | Buy Now |
Part Details for MKP1T018204B00MF00
MKP1T018204B00MF00 CAD Models
MKP1T018204B00MF00 Part Data Attributes
|
MKP1T018204B00MF00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1T018204B00MF00
Wima
Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.0082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for MKP1T018204B00MF00
This table gives cross-reference parts and alternative options found for MKP1T018204B00MF00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1T018204B00MF00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F462BC822M1K6R | CAPACITOR, METALLIZED FILM | KEMET Corporation | MKP1T018204B00MF00 vs F462BC822M1K6R |
MKP1T018204B00MJ00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1T018204B00MF00 vs MKP1T018204B00MJ00 |
F462BC822M1K6P | CAPACITOR, METALLIZED FILM | KEMET Corporation | MKP1T018204B00MF00 vs F462BC822M1K6P |
F462BC822M1K6ALR0L | CAPACITOR, METALLIZED FILM | KEMET Corporation | MKP1T018204B00MF00 vs F462BC822M1K6ALR0L |
F462BC822M1K6Z | CAPACITOR, METALLIZED FILM | KEMET Corporation | MKP1T018204B00MF00 vs F462BC822M1K6Z |
MKP1T018204B00MB00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1T018204B00MF00 vs MKP1T018204B00MB00 |
MKP1T018204B00MSSD | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1T018204B00MF00 vs MKP1T018204B00MSSD |
MKP1T018204B00MD00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1T018204B00MF00 vs MKP1T018204B00MD00 |
MKP1T018204B00MI00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.0082uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1T018204B00MF00 vs MKP1T018204B00MI00 |
F462BC822M1K6C | CAPACITOR, METALLIZED FILM | KEMET Corporation | MKP1T018204B00MF00 vs F462BC822M1K6C |