Part Details for MKP1T021505B00KSSD by Wima
Overview of MKP1T021505B00KSSD by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1T021505B00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1450-ND
|
DigiKey | CAP FILM 0.015UF 10% 1.6KVDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3699 In Stock |
|
$0.3499 / $0.9800 | Buy Now |
DISTI #
505-MKP1T021505B00KS
|
Mouser Electronics | Film Capacitors 0.015 uF 1600 VDC 0.1 RoHS: Compliant | 310 |
|
$0.3390 / $0.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks | 0 |
|
$0.8250 | Buy Now |
DISTI #
MKP10-15N/1.6K
|
TME | Capacitor: polypropylene, low ESR, 15nF, 6x15x26.5mm, THT, ±10% Min Qty: 1500 | 0 |
|
$0.3320 | RFQ |
DISTI #
MKP1T021505B00KSSD
|
Avnet Abacus | MKP 10 0.015 F 10% 1600 VDC 6x15x26.5 RM22.5 bulk - standard (Alt: MKP1T021505B00KSSD) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1T021505B00KSSD
MKP1T021505B00KSSD CAD Models
MKP1T021505B00KSSD Part Data Attributes
|
MKP1T021505B00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1T021505B00KSSD
Wima
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for MKP1T021505B00KSSD
This table gives cross-reference parts and alternative options found for MKP1T021505B00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1T021505B00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1T021505B00KJ00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1T021505B00KSSD vs MKP1T021505B00KJ00 |
MKP1T021505B00KH00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1T021505B00KSSD vs MKP1T021505B00KH00 |
MKP1T021505B00KB00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1T021505B00KSSD vs MKP1T021505B00KB00 |
MKP1T021505B00KD00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1T021505B00KSSD vs MKP1T021505B00KD00 |