There are no models available for this part yet.
Overview of MKP1T022205B00KSSD by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for MKP1T022205B00KSSD by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-M10.022/1600/10P
|
Mouser Electronics | Film Capacitors .022uF 1600V 10% PCM22.5 RoHS: Compliant | 2968 |
|
$0.3150 / $0.9900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks | 0 |
|
$0.8280 | Buy Now | ||
DISTI #
MKP1T022205B00KSSD
|
Avnet Abacus | MKP 10 0.022 F 10% 1600 VDC 6x15x26.5 RM22.5 bulk - standard (Alt: MKP1T022205B00KSSD) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MKP1T022205B00KSSD by Wima
Part Data Attributes for MKP1T022205B00KSSD by Wima
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Samacsys Manufacturer
|
WIMA
|
Capacitance
|
0.022 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
15 mm
|
JESD-609 Code
|
e3
|
Length
|
26.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
650 V
|
Rated (DC) Voltage (URdc)
|
1600 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
22.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
6 mm
|
Alternate Parts for MKP1T022205B00KSSD
This table gives cross-reference parts and alternative options found for MKP1T022205B00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1T022205B00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
745N2220GY00K | Film Capacitor, | KEMET Corporation | MKP1T022205B00KSSD vs 745N2220GY00K |
R745N22205000K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.022uF, | KEMET Corporation | MKP1T022205B00KSSD vs R745N22205000K |
76TN2220BB30K | CAPACITOR, METALLIZED FILM | KEMET Corporation | MKP1T022205B00KSSD vs 76TN2220BB30K |
745N22204000K | Film Capacitor, | KEMET Corporation | MKP1T022205B00KSSD vs 745N22204000K |
R745N22204000K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.022uF, | KEMET Corporation | MKP1T022205B00KSSD vs R745N22204000K |
R745N2220JB00K | Film Capacitor, | KEMET Corporation | MKP1T022205B00KSSD vs R745N2220JB00K |
745N2220JE00K | Film Capacitor, | KEMET Corporation | MKP1T022205B00KSSD vs 745N2220JE00K |
745N2220CK00K | Film Capacitor, | KEMET Corporation | MKP1T022205B00KSSD vs 745N2220CK00K |
R745N2220GY00K | Film Capacitor, | KEMET Corporation | MKP1T022205B00KSSD vs R745N2220GY00K |
745N22205000K | Film Capacitor, | KEMET Corporation | MKP1T022205B00KSSD vs 745N22205000K |