There are no models available for this part yet.
Overview of MKP1T024705D00MSSD by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for MKP1T024705D00MSSD by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-MKP1T024705D00MSSD-ND
|
DigiKey | MKP 10 0.047 F 1600 VDC 7X16.5X2 Min Qty: 2280 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4968 | Buy Now | |
DISTI #
505-MKP1T024705D00MS
|
Mouser Electronics | Film Capacitors 0.047 uF 1600 VDC 0.2 RoHS: Compliant | 0 |
|
$0.4520 / $1.3500 | Order Now | |
Future Electronics | Film Capacitors 0.047 uF 1600 VDC 0.2 RoHS: Compliant pbFree: Yes Min Qty: 760 Package Multiple: 760 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$1.1600 / $1.1900 | Buy Now | ||
DISTI #
MKP1T024705D00MSSD
|
Avnet Abacus | MKP 10 0.047 F 20% 1600 VDC 7x16.5x26.5 RM22.5 bulk - standard (Alt: MKP1T024705D00MSSD) RoHS: Compliant Min Qty: 2280 Package Multiple: 760 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MKP1T024705D00MSSD by Wima
Part Data Attributes for MKP1T024705D00MSSD by Wima
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
16.5 mm
|
JESD-609 Code
|
e3
|
Length
|
26.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
650 V
|
Rated (DC) Voltage (URdc)
|
1600 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
22.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
7 mm
|