Part Details for MKP1T024706A00JSSD by Wima
Overview of MKP1T024706A00JSSD by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1T024706A00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1452-ND
|
DigiKey | CAP FILM 0.047UF 5% 1.6KVDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1037 In Stock |
|
$0.5731 / $1.6800 | Buy Now |
DISTI #
505-MKP1T024706A00JS
|
Mouser Electronics | Film Capacitors .047uF 1600 Volts 5% RoHS: Compliant | 0 |
|
$0.5620 / $1.6800 | Order Now |
|
Future Electronics | MKP10 Series 1600 V 0.047 uF ±5% LS=27.5 mm Metallized PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bag | 8Bag |
|
$0.3800 / $0.4600 | Buy Now |
Part Details for MKP1T024706A00JSSD
MKP1T024706A00JSSD CAD Models
MKP1T024706A00JSSD Part Data Attributes
|
MKP1T024706A00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1T024706A00JSSD
Wima
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
Alternate Parts for MKP1T024706A00JSSD
This table gives cross-reference parts and alternative options found for MKP1T024706A00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1T024706A00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1T024706A00JJ00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1T024706A00JSSD vs MKP1T024706A00JJ00 |