Part Details for MKP1T026805G00KSC9 by Wima
Overview of MKP1T026805G00KSC9 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1T026805G00KSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1T026805G00KSC9-ND
|
DigiKey | MKP 10 0.068 F 1600 VDC 10.5X19X Min Qty: 1782 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6522 | Buy Now |
DISTI #
505-MKP1T026805GKS
|
Mouser Electronics | Film Capacitors 0.068 uF 1600 VDC 0.1 RoHS: Compliant | 0 |
|
$0.5540 / $0.6510 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 594 Package Multiple: 594 Lead time: 17 Weeks | 0 |
|
$1.3900 | Buy Now |