Part Details for MKP1T026806A00KH00 by Wima
Overview of MKP1T026806A00KH00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for MKP1T026806A00KH00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1T026806A00KH00TR-ND
|
DigiKey | MKP 10 0.068 F 1600 VDC 9X19X31. Min Qty: 1380 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7309 | Buy Now |
DISTI #
505-MKP1T026806AKH
|
Mouser Electronics | Film Capacitors MKP 10 0.068 uF 1600 VDC 9x19x31.5 PCM 27.5 RoHS: Compliant | 0 |
|
$0.6210 / $0.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 460 Package Multiple: 460 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.7900 | Buy Now |
DISTI #
MKP1T026806A00KH00
|
Avnet Abacus | MKP 10 0.068 F 10% 1600 VDC 9x19x31.5 RM27.5 REEL H16.5 500 (Alt: MKP1T026806A00KH00) RoHS: Compliant Min Qty: 1380 Package Multiple: 460 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1T026806A00KH00
MKP1T026806A00KH00 CAD Models
MKP1T026806A00KH00 Part Data Attributes
|
MKP1T026806A00KH00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1T026806A00KH00
Wima
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |