There are no models available for this part yet.
Overview of MKP1T026806A00KSC9 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MKP1T026806A00KSC9 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-1454-ND
|
DigiKey | CAP FILM 0.068UF 10% 1.6KVDC RAD Min Qty: 1701 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6908 | Buy Now | |
DISTI #
505-MKP1T026806A00KC
|
Mouser Electronics | Film Capacitors MKP 10 0.068 uF 1600 VDC 9x19x31.5 PCM 27.5 RoHS: Compliant | 0 |
|
$0.5870 / $0.6900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 567 Package Multiple: 567 Lead time: 17 Weeks | 0 |
|
$1.4700 | Buy Now | ||
DISTI #
MKP1T026806A00KSC9
|
Avnet Abacus | MKP 10 0.068 F 10% 1600 VDC 9x19x31.5 RM27.5 bulk - Leads 3.5+-0.5 (Alt: MKP1T026806A00KSC9) RoHS: Compliant Min Qty: 1701 Package Multiple: 567 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |