There are no models available for this part yet.
Overview of MKP1T028205I00MH00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for MKP1T028205I00MH00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-MKP1T028205I00MH00TR-ND
|
DigiKey | MKP 10 0.082 F 1600 VDC 11X21X26 Min Qty: 1520 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7266 | Buy Now | |
DISTI #
505-MKP1T028205IMH
|
Mouser Electronics | Film Capacitors MKP 10 0.082 uF 1600 VDC 11x21x26.5 PCM 22.5 RoHS: Compliant | 0 |
|
$0.6480 / $0.7260 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 380 Package Multiple: 380 Container: Reel | 0Reel |
|
$2.1600 | Buy Now |
CAD Models for MKP1T028205I00MH00 by Wima
Part Data Attributes for MKP1T028205I00MH00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.082 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
21 mm
|
JESD-609 Code
|
e3
|
Length
|
26.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR, 20 INCH
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
650 V
|
Rated (DC) Voltage (URdc)
|
1600 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
22.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
11 mm
|
Alternate Parts for MKP1T028205I00MH00
This table gives cross-reference parts and alternative options found for MKP1T028205I00MH00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1T028205I00MH00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1T028205I00MJ00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1T028205I00MH00 vs MKP1T028205I00MJ00 |
MKP1T028205I00MD00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1T028205I00MH00 vs MKP1T028205I00MD00 |