Part Details for MKP1T031007C00KSSD by Wima
Overview of MKP1T031007C00KSSD by Wima
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1T031007C00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MKP1T031007C00KS
|
Mouser Electronics | Film Capacitors .1uF 1600 Volts 10% RoHS: Compliant | 84 |
|
$2.7100 / $5.3100 | Buy Now |
DISTI #
MKP1T031007C00KSSD
|
TTI | Film Capacitors .1uF 1600 Volts 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 588 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.7000 | Buy Now |
Part Details for MKP1T031007C00KSSD
MKP1T031007C00KSSD CAD Models
MKP1T031007C00KSSD Part Data Attributes
|
MKP1T031007C00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1T031007C00KSSD
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitor Type | FILM CAPACITOR | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | Tin (Sn) |