Part Details for MKP1T031506D00JSSD by Wima
Overview of MKP1T031506D00JSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1T031506D00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1T031506D00JSSD-ND
|
DigiKey | MKP 10 0.15 F 1600 VDC 13X24X31. Min Qty: 1134 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1197 | Buy Now |
DISTI #
505-MKP1T031506D00JS
|
Mouser Electronics | Film Capacitors .15uF 1600 Volts 5% RoHS: Compliant | 0 |
|
$1.0600 / $1.1000 | Order Now |
|
Future Electronics | MKP1 Series 1600 V 0.15 uF ±5 % Radial Metallized Polypropylene Capacitor RoHS: Compliant pbFree: Yes Min Qty: 756 Package Multiple: 378 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.8000 / $0.9950 | Buy Now |
DISTI #
MKP1T031506D00JSSD
|
Avnet Abacus | MKP 10 0.15 F 1600 VDC 13x24x31.5 PCM 27.5 Standard 5% Bulk - Standard Leads 6-2 (Alt: MKP1T031506D00JSSD) RoHS: Compliant Min Qty: 1134 Package Multiple: 378 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1T031506D00JSSD
MKP1T031506D00JSSD CAD Models
MKP1T031506D00JSSD Part Data Attributes
|
MKP1T031506D00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1T031506D00JSSD
Wima
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 24 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
Alternate Parts for MKP1T031506D00JSSD
This table gives cross-reference parts and alternative options found for MKP1T031506D00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1T031506D00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1T031506D00JB00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1T031506D00JSSD vs MKP1T031506D00JB00 |
MKP1T031506D00JJ00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1T031506D00JSSD vs MKP1T031506D00JJ00 |
MKP1T031506D00JH00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1T031506D00JSSD vs MKP1T031506D00JH00 |