Part Details for MKP1T032206F00MSSD by Wima
Overview of MKP1T032206F00MSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1T032206F00MSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1T032206F00MSSD-ND
|
DigiKey | MKP 10 0.22 F 1600 VDC 15X26X31. Min Qty: 972 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2353 | Buy Now |
DISTI #
505-MKP1T032206F00MS
|
Mouser Electronics | Film Capacitors 0.22uF 20% 1600V 15x26x31.5 RoHS: Compliant | 0 |
|
$1.1400 / $1.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 324 Package Multiple: 324 Lead time: 17 Weeks | 0 |
|
$2.6000 | Buy Now |
DISTI #
MKP1T032206F00MSSD
|
Avnet Abacus | MKP 10 0.22 F 20% 1600 VDC 15x26x31.5 RM27.5 bulk - standard (Alt: MKP1T032206F00MSSD) RoHS: Compliant Min Qty: 972 Package Multiple: 324 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1T032206F00MSSD
MKP1T032206F00MSSD CAD Models
MKP1T032206F00MSSD Part Data Attributes
|
MKP1T032206F00MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1T032206F00MSSD
Wima
Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 26 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 15 mm |
Alternate Parts for MKP1T032206F00MSSD
This table gives cross-reference parts and alternative options found for MKP1T032206F00MSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1T032206F00MSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1T032206F00MB00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1T032206F00MSSD vs MKP1T032206F00MB00 |
MKP1T032206F00MD00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1T032206F00MSSD vs MKP1T032206F00MD00 |
MKP1T032206F00MJ00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1T032206F00MSSD vs MKP1T032206F00MJ00 |