MKP1T032207C00KSSD
Wima
Description: Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of MKP1T032207C00KSSD by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Healthcare Energy and Power Systems Medical Imaging Renewable Energy Entertainment and Gaming Automotive

Price & Stock for MKP1T032207C00KSSD by Wima

Part # Manufacturer Description Stock Price Buy
DISTI # 46T6730
Newark Film Capacitor, Mkp1 Series, 0.22 F, 10%, Pp (Polypropylene), 1.6 Kv Rohs Compliant: Yes |Wima MKP1T032207C00KSSD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 938
  • 1 $3.6000
  • 10 $2.7800
  • 25 $2.6400
  • 50 $2.5100
  • 100 $2.1500
$2.1500 / $3.6000 Buy Now
DISTI # 1928-MKP1T032207C00KSSD-ND
DigiKey MKP 10 0.22 F 1600 VDC 13X24X41. Min Qty: 882 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 882 $1.5388
$1.5388 Buy Now
DISTI # 505-MKP1T032207C00KS
Mouser Electronics Film Capacitors .22uF 1600 Volts 10% RoHS: Compliant 710
  • 1 $3.4600
  • 10 $2.6700
  • 50 $2.4100
  • 100 $2.0700
  • 588 $1.5500
  • 1,176 $1.5100
  • 2,058 $1.4500
  • 5,292 $1.4200
$1.4200 / $3.4600 Buy Now
Future Electronics MKP10 Series 1600 V 0.22 uF ±10 % Radial Metallized Polypropylene Capacitor RoHS: Compliant pbFree: Yes Min Qty: 588 Package Multiple: 294 Lead time: 18 Weeks Container: Bag 0
Bag
  • 1 $3.4500
  • 20 $3.3100
  • 50 $3.2400
  • 150 $3.1500
  • 400 $2.9800
$2.9800 / $3.4500 Buy Now
DISTI # 82023053
Verical Cap Film 0.22uF 1600V PP 10% (41.5 X 13 X 24mm) Radial Plastic Rectangular Can 37.5mm 105°C Bulk RoHS: Compliant Min Qty: 26 Package Multiple: 1 Americas - 672
  • 26 $2.7160
  • 100 $1.9180
  • 294 $1.7500
$1.7500 / $2.7160 Buy Now
DISTI # MKP10-220N/1600
TME Capacitor: polypropylene, 220nF, 41.5x13x24mm, THT, ±10%, 37.5mm Min Qty: 1 672
  • 1 $3.2600
  • 10 $2.2800
  • 100 $1.6100
  • 294 $1.4500
  • 588 $1.4100
$1.4100 / $3.2600 Buy Now
DISTI # MKP1T032207C00KSSD
Avnet Abacus MKP 10 0.22 F 10% 1600 VDC 13x24x41.5 RM37.5 bulk - standard (Alt: MKP1T032207C00KSSD) RoHS: Compliant Min Qty: 882 Package Multiple: 294 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for MKP1T032207C00KSSD by Wima
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MKP1T032207C00KSSD by Wima

MKP1T032207C00KSSD
Wima
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00
Samacsys Manufacturer
WIMA
Capacitance
0.22 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
24 mm
JESD-609 Code
e3
Length
41.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
TRAY
Positive Tolerance
10%
Rated (AC) Voltage (URac)
650 V
Rated (DC) Voltage (URdc)
1600 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
37.5 mm
Terminal Shape
WIRE
Width
13 mm
Want to compare parts?
  1. MKP1T032207C00KSSD
    Wima
    Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for MKP1T032207C00KSSD

This table gives cross-reference parts and alternative options found for MKP1T032207C00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1T032207C00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
75TW3220JH20K Film Capacitor, KEMET Corporation MKP1T032207C00KSSD vs 75TW3220JH20K
R75TW3220JB20K Film Capacitor, KEMET Corporation MKP1T032207C00KSSD vs R75TW3220JB20K
R75TW32205020K Film Capacitor, KEMET Corporation MKP1T032207C00KSSD vs R75TW32205020K
R75TW3220JH20K Film Capacitor, KEMET Corporation MKP1T032207C00KSSD vs R75TW3220JH20K
R75TW32204020K Film Capacitor, KEMET Corporation MKP1T032207C00KSSD vs R75TW32204020K
R75TW3220JE20K Film Capacitor, KEMET Corporation MKP1T032207C00KSSD vs R75TW3220JE20K
75TW3220AA20K Film Capacitor, KEMET Corporation MKP1T032207C00KSSD vs 75TW3220AA20K
75TW3220JE20K Film Capacitor, KEMET Corporation MKP1T032207C00KSSD vs 75TW3220JE20K
75TW32205020K Film Capacitor, KEMET Corporation MKP1T032207C00KSSD vs 75TW32205020K

Related Parts for MKP1T032207C00KSSD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKP1T032207C00KSSD by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKP1T032207C00KSSD by Wima

Select Manufacturer
Which Manufacturer of MKP1T032207C00KSSD would you like to use for your alert(s)?
  • Please alert me when MKP1T032207C00KSSD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKP1T032207C00KSSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKP1T032207C00KSSD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKP1T032207C00KSSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKP1T032207C00KSSD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKP1T032207C00KSSD by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: