Part Details for MKP1T032207C00MSSD by Wima
Overview of MKP1T032207C00MSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1T032207C00MSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MKP1T032207CMSSD
|
Mouser Electronics | Film Capacitors .22uF 1600 Volt 20% RoHS: Compliant | 0 |
|
$1.4100 / $1.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 294 Package Multiple: 294 Lead time: 17 Weeks | 0 |
|
$3.0000 | Buy Now |
DISTI #
MKP10-220N/1.6K
|
TME | Capacitor: polypropylene, low ESR, 220nF, 15x26x41.5mm, THT, ±20% Min Qty: 882 | 0 |
|
$1.3800 | RFQ |
DISTI #
MKP1T032207C00MSSD
|
Avnet Abacus | MKP 10 0.22 F 20% 1600 VDC 13x24x41.5 RM37.5 bulk - standard (Alt: MKP1T032207C00MSSD) RoHS: Compliant Min Qty: 882 Package Multiple: 294 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1T032207C00MSSD
MKP1T032207C00MSSD CAD Models
MKP1T032207C00MSSD Part Data Attributes
|
MKP1T032207C00MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1T032207C00MSSD
Wima
Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 24 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
Alternate Parts for MKP1T032207C00MSSD
This table gives cross-reference parts and alternative options found for MKP1T032207C00MSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1T032207C00MSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75TW3220JE20M | Film Capacitor, | KEMET Corporation | MKP1T032207C00MSSD vs R75TW3220JE20M |
R75TW32204020M | Film Capacitor, | KEMET Corporation | MKP1T032207C00MSSD vs R75TW32204020M |
75TW32204020M | Film Capacitor, | KEMET Corporation | MKP1T032207C00MSSD vs 75TW32204020M |
R75TW3220AA20M | Film Capacitor, | KEMET Corporation | MKP1T032207C00MSSD vs R75TW3220AA20M |
R75TW3220JH20M | Film Capacitor, | KEMET Corporation | MKP1T032207C00MSSD vs R75TW3220JH20M |
75TW3220JB20M | Film Capacitor, | KEMET Corporation | MKP1T032207C00MSSD vs 75TW3220JB20M |
75TW3220JH20M | Film Capacitor, | KEMET Corporation | MKP1T032207C00MSSD vs 75TW3220JH20M |
75TW3220JE20M | Film Capacitor, | KEMET Corporation | MKP1T032207C00MSSD vs 75TW3220JE20M |