MKP1T034706J00JYSD
Wima
Description: Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of MKP1T034706J00JYSD by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Healthcare Energy and Power Systems Medical Imaging Renewable Energy Entertainment and Gaming Automotive

Price & Stock for MKP1T034706J00JYSD by Wima

Part # Manufacturer Description Stock Price Buy
DISTI # 505-M10.47/1600/5
Mouser Electronics Film Capacitors .47uF 1600V 5% PCM27.5 RoHS: Compliant 0
  • 324 $2.7700
  • 486 $2.5500
  • 1,134 $2.3700
  • 2,592 $2.3200
$2.3200 / $2.7700 Order Now

CAD Models for MKP1T034706J00JYSD by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKP1T034706J00JYSD by Wima

MKP1T034706J00JYSD
Wima
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
WIMA
Additional Feature
RATED AC VOLTAGE (V): 650
Capacitance
0.47 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
39.5 mm
Length
31.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
TRAY
Positive Tolerance
5%
Rated (AC) Voltage (URac)
650 V
Rated (DC) Voltage (URdc)
1600 V
Surface Mount
NO
Terminal Finish
Pure Tin (Sn)
Terminal Pitch
27.5 mm
Terminal Shape
WIRE
Width
20 mm
Want to compare parts?
  1. MKP1T034706J00JYSD
    Wima
    Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKP1T034706J00JYSD by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKP1T034706J00JYSD by Wima

Select Manufacturer
Which Manufacturer of MKP1T034706J00JYSD would you like to use for your alert(s)?
  • Please alert me when MKP1T034706J00JYSD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKP1T034706J00JYSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKP1T034706J00JYSD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKP1T034706J00JYSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKP1T034706J00JYSD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKP1T034706J00JYSD by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: