Part Details for MKP1T034706J00MSSD by Wima
Overview of MKP1T034706J00MSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for MKP1T034706J00MSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1T034706J00MSSD-ND
|
DigiKey | MKP 10 0.47 F 1600 VDC 20X39.5X3 Min Qty: 486 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4318 | Buy Now |
DISTI #
505-MKP1T034706JMSSD
|
Mouser Electronics | Film Capacitors MKP 10 0.47 uF 1600 VDC 20x39.5x31.5 PCM 27.5 RoHS: Compliant | 0 |
|
$2.2100 / $2.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 162 Package Multiple: 162 Lead time: 17 Weeks | 0 |
|
$5.1000 | Buy Now |
DISTI #
MKP1T034706J00MSSD
|
Avnet Abacus | MKP 10 0.47 F 20% 1600 VDC 20x39.5x31.5 RM27.5 bulk - standard (Alt: MKP1T034706J00MSSD) RoHS: Compliant Min Qty: 486 Package Multiple: 162 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1T034706J00MSSD
MKP1T034706J00MSSD CAD Models
MKP1T034706J00MSSD Part Data Attributes
|
MKP1T034706J00MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1T034706J00MSSD
Wima
Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 39.5 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 20 mm |