-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1T041007H00MSSD-ND
|
DigiKey | MKP 10 1.0 F 1600 VDC 24X45.5X41 Min Qty: 224 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7330 | Buy Now |
DISTI #
505-MKP1T041007H00MS
|
Mouser Electronics | Film Capacitors 1.0 uF 1600 VDC 20% RoHS: Compliant | 5 |
|
$4.4800 / $7.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 112 | 0 |
|
$7.6200 | Buy Now |
DISTI #
MKP10-1U/1.6K
|
TME | Capacitor: polypropylene, low ESR, 1uF, 24x45.5x41.5mm, THT, ±20% Min Qty: 1 | 28 |
|
$4.0200 / $5.8100 | Buy Now |
DISTI #
MKP1T041007H00MSSD
|
Avnet Abacus | Film Capacitor, 1 uF, 650 V, 1.6 kV, � 20%, Double Metallized PP, Radial Box - 2 Pin (Alt: MKP1T041007H00MSSD) RoHS: Compliant Min Qty: 224 Package Multiple: 112 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP1T041007H00MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1T041007H00MSSD
Wima
Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45.5 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 24 mm |