Part Details for MKP1U014704B00KSSD by Wima
Overview of MKP1U014704B00KSSD by Wima
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1U014704B00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-MKP1U014704B00KSSD-ND
|
DigiKey | MKP 10 4700 pF 2000 VDC 5x11x18 Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
32350 In Stock |
|
$0.2043 / $0.3560 | Buy Now |
DISTI #
1928-MKP1U014704B00KSSD-ND
|
DigiKey | MKP 10 4700 PF 2000 VDC 5X11X18 Min Qty: 4800 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1989 | Buy Now |
DISTI #
505-MKP104700/2KV/10
|
Mouser Electronics | Film Capacitors 4700pF 2KV 10% PCM15 RoHS: Compliant | 0 |
|
$0.1850 / $0.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 | 0 |
|
$0.3480 | Buy Now |
DISTI #
20285920
|
Verical | Cap Film 0.0047uF 2000V PP 10% (18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Bulk RoHS: Compliant Min Qty: 354 Package Multiple: 1 Date Code: 1401 | Americas - 32350 |
|
$0.2975 / $0.3542 | Buy Now |
DISTI #
MKP1U014704B00KSSD
|
Avnet Abacus | MKP 10 4700 pF 10% 2000 VDC 5x11x18 RM15 bulk - standard (Alt: MKP1U014704B00KSSD) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
43D798
|
Bürklin Elektronik | MKP film capacitor, 4.7 nF, ±10 %, 2 kV (DC), PP, 15 mm, MKP1U014704B00KSSD Min Qty: 1 | 2282 |
|
$0.2673 / $0.7222 | Buy Now |
Part Details for MKP1U014704B00KSSD
MKP1U014704B00KSSD CAD Models
MKP1U014704B00KSSD Part Data Attributes:
|
MKP1U014704B00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1U014704B00KSSD
Wima
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for MKP1U014704B00KSSD
This table gives cross-reference parts and alternative options found for MKP1U014704B00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1U014704B00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1U014704B00KB00 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1U014704B00KSSD vs MKP1U014704B00KB00 |
MKP1U014704B00KH00 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1U014704B00KSSD vs MKP1U014704B00KH00 |
MKP1U014704B00KD00 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1U014704B00KSSD vs MKP1U014704B00KD00 |