Part Details for MKP1U016804C00KI00 by Wima
Overview of MKP1U016804C00KI00 by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for MKP1U016804C00KI00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-MKP1U016804C00KI00TR-ND
|
DigiKey | MKP 10 6800 PF 2000 VDC 6X12.5X1 Min Qty: 500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.3985 / $0.4322 | Buy Now |
DISTI #
1928-MKP1U016804C00KI00TR-ND
|
DigiKey | MKP 10 6800 PF 2000 VDC 6X12.5X1 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2505 | Buy Now |
DISTI #
505-MKP1U016804C00KI
|
Mouser Electronics | Film Capacitors 6800 pF 2000 VDC 0.1 RoHS: Compliant | 0 |
|
$0.2320 / $0.2630 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.7900 | Buy Now |
DISTI #
MKP10-6N8/2000-R
|
TME | Capacitor: polypropylene, low ESR, 6.8nF, 6x12.5x18mm, THT, ±10% Min Qty: 1500 | 0 |
|
$0.2420 | RFQ |
Part Details for MKP1U016804C00KI00
MKP1U016804C00KI00 CAD Models
MKP1U016804C00KI00 Part Data Attributes
|
MKP1U016804C00KI00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1U016804C00KI00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for MKP1U016804C00KI00
This table gives cross-reference parts and alternative options found for MKP1U016804C00KI00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1U016804C00KI00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1U016804C00KJ00 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1U016804C00KI00 vs MKP1U016804C00KJ00 |
MKP1U016804C00KSSD | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, 7124, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP1U016804C00KI00 vs MKP1U016804C00KSSD |
MKP1U016804C00KB00 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1U016804C00KI00 vs MKP1U016804C00KB00 |