Part Details for MKP1U016804C00KSSD by Wima
Overview of MKP1U016804C00KSSD by Wima
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1U016804C00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1469-ND
|
DigiKey | CAP FILM 6800PF 10% 2KVDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3726 In Stock |
|
$0.2150 / $0.7600 | Buy Now |
DISTI #
505-MKP1U016804C00KS
|
Mouser Electronics | Film Capacitors 6800 pF 2000 VDC 0.1 RoHS: Compliant | 0 |
|
$0.2140 / $0.2230 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.4290 | Buy Now |
DISTI #
23471568
|
Verical | Cap Film 0.0068uF 2000V PP 10% (18 X 6 X 12.5mm) Radial Plastic Rectangular Can 15mm 105°C Bulk Min Qty: 317 Package Multiple: 1 Date Code: 1701 | Americas - 4173 |
|
$0.3589 / $0.3966 | Buy Now |
DISTI #
MKP1U016804C00KSSD
|
Avnet Abacus | MKP 10 6800 pF 10% 2000 VDC 6x12.5x18 RM15 bulk - standard (Alt: MKP1U016804C00KSSD) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1890260
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.1791 / $0.4887 | Buy Now |
DISTI #
1890260
|
Farnell | CAP, 6800PF, 2 KV, 10%, PP RoHS: Compliant Min Qty: 10 Lead time: 25 Weeks, 1 Days Container: Each | 0 |
|
$0.1586 / $0.5794 | Buy Now |
Part Details for MKP1U016804C00KSSD
MKP1U016804C00KSSD CAD Models
MKP1U016804C00KSSD Part Data Attributes:
|
MKP1U016804C00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1U016804C00KSSD
Wima
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, 7124, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 7124 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for MKP1U016804C00KSSD
This table gives cross-reference parts and alternative options found for MKP1U016804C00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1U016804C00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1U016804C00KB00 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1U016804C00KSSD vs MKP1U016804C00KB00 |
MKP1U016804C00KJ00 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1U016804C00KSSD vs MKP1U016804C00KJ00 |
MKP1U016804C00KF00 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1U016804C00KSSD vs MKP1U016804C00KF00 |
MKP1U016804C00KH00 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1U016804C00KSSD vs MKP1U016804C00KH00 |
MKP1U016804C00KD00 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1U016804C00KSSD vs MKP1U016804C00KD00 |