Part Details for MKP1U022205D00KSSD by Wima
Overview of MKP1U022205D00KSSD by Wima
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1U022205D00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1474-ND
|
DigiKey | CAP FILM 0.022UF 10% 2KVDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6252 In Stock |
|
$0.3856 / $1.1300 | Buy Now |
DISTI #
505-MKP1U022205D00KS
|
Mouser Electronics | Film Capacitors 0.022 uF 2000 VDC 0.1 RoHS: Compliant | 3192 |
|
$0.3780 / $1.1300 | Buy Now |
|
Future Electronics | MKP serie 2000V 0.022uF 10% 7x16.5x26.5mm LS=22.5mm Metalized Polypropylene Film RoHS: Compliant pbFree: Yes Min Qty: 760 Package Multiple: 760 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$1.0800 / $1.1100 | Buy Now |
DISTI #
69789067
|
Verical | Cap Film 0.022uF 2000V PP 10% (26.5 X 7 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk RoHS: Compliant Min Qty: 165 Package Multiple: 1 Date Code: 2301 | Americas - 948 |
|
$0.7329 / $0.7921 | Buy Now |
DISTI #
MKP10-22N/2K
|
TME | Capacitor: polypropylene, low ESR, 22nF, 7x16.5x26.5mm, THT, ±10% Min Qty: 2280 | 0 |
|
$0.3940 | RFQ |
DISTI #
MKP1U022205D00KSSD
|
Avnet Abacus | MKP 10 0.022 F 10% 2000 VDC 7x16.5x26.5 RM22.5 bulk - standard (Alt: MKP1U022205D00KSSD) RoHS: Compliant Min Qty: 2280 Package Multiple: 760 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1U022205D00KSSD
MKP1U022205D00KSSD CAD Models
MKP1U022205D00KSSD Part Data Attributes
|
MKP1U022205D00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1U022205D00KSSD
Wima
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for MKP1U022205D00KSSD
This table gives cross-reference parts and alternative options found for MKP1U022205D00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1U022205D00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1U022205D00KB00 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1U022205D00KSSD vs MKP1U022205D00KB00 |