-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T6735
|
Newark | Film Capacitor, Mkp1 Series, 1000 Pf, 5%, Pp (Polypropylene), 2.5 Kv Rohs Compliant: Yes |Wima MKP1V011004B00JSSD Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 2460 |
|
$0.3470 / $0.8630 | Buy Now |
DISTI #
4499-MKP1V011004B00JSSD-ND
|
DigiKey | MKP 10 1000 pF 2500 VDC 5x11x18 Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
1016 In Stock |
|
$0.3660 / $0.4900 | Buy Now |
DISTI #
1928-MKP1V011004B00JSSD-ND
|
DigiKey | MKP 10 1000 PF 2500 VDC 5X11X18 Min Qty: 4800 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2457 | Buy Now |
DISTI #
505-MKP1V011004B00JS
|
Mouser Electronics | Film Capacitors 1000 pF 2500 VDC 5% RoHS: Compliant | 0 |
|
$0.2280 / $0.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 | 0 |
|
$0.4300 | Buy Now |
DISTI #
66226036
|
Verical | Cap Film 0.001uF 2500V PP 5% (18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Bulk RoHS: Compliant Min Qty: 287 Package Multiple: 1 Date Code: 2301 | Americas - 1016 |
|
$0.4078 / $0.4373 | Buy Now |
DISTI #
MKP1V011004B00JSSD
|
Avnet Abacus | MKP 10 1000 pF 5% 2500 VDC 5x11x18 RM15 bulk - standard (Alt: MKP1V011004B00JSSD) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP1V011004B00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1V011004B00JSSD
Wima
Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2500 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MKP1V011004B00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1V011004B00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1V011004B00JH00 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1V011004B00JSSD vs MKP1V011004B00JH00 |
MKP1V011004B00JF00 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1V011004B00JSSD vs MKP1V011004B00JF00 |
MKP1V011004B00JB00 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1V011004B00JSSD vs MKP1V011004B00JB00 |
MKP1V011004B00JJ00 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1V011004B00JSSD vs MKP1V011004B00JJ00 |