Part Details for MKP1V013304B00JSSD by Wima
Overview of MKP1V013304B00JSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1V013304B00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1V013304B00JSSD-ND
|
DigiKey | MKP 10 3300 PF 2500 VDC 5X11X18 Min Qty: 4800 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2196 | Buy Now |
DISTI #
505-MKP1V013304B00JS
|
Mouser Electronics | Film Capacitors 3300 pF 2500 VDC 5% RoHS: Compliant | 0 |
|
$0.2040 / $0.2350 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 17 Weeks | 0 |
|
$0.3840 | Buy Now |
DISTI #
MKP1V013304B00JSSD
|
Avnet Abacus | MKP 10 3300 pF 5% 2500 VDC 5x11x18 RM 15 bulk pin 6-2 standard (Alt: MKP1V013304B00JSSD) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP1V013304B00JSSD
MKP1V013304B00JSSD CAD Models
MKP1V013304B00JSSD Part Data Attributes
|
MKP1V013304B00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1V013304B00JSSD
Wima
Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 7120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2500 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for MKP1V013304B00JSSD
This table gives cross-reference parts and alternative options found for MKP1V013304B00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1V013304B00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1V013304B00JD00 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1V013304B00JSSD vs MKP1V013304B00JD00 |
MKP1V013304B00JI00 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1V013304B00JSSD vs MKP1V013304B00JI00 |
F464BC332J2K5A | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | MKP1V013304B00JSSD vs F464BC332J2K5A |
F464BC332J2K5Z | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | MKP1V013304B00JSSD vs F464BC332J2K5Z |
MKP1V013304B00JJ00 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1V013304B00JSSD vs MKP1V013304B00JJ00 |
F464BC332J2K5R | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | MKP1V013304B00JSSD vs F464BC332J2K5R |
F464BC332J2K5C | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | MKP1V013304B00JSSD vs F464BC332J2K5C |
F464BC332J2K5ALR0L | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | MKP1V013304B00JSSD vs F464BC332J2K5ALR0L |
F464BC332J2K5ZL32K | Film Capacitor, | KEMET Corporation | MKP1V013304B00JSSD vs F464BC332J2K5ZL32K |