Part Details for MKP1V031007C00MSC9 by Wima
Overview of MKP1V031007C00MSC9 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1V031007C00MSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1V031007C00MSC9-ND
|
DigiKey | MKP 10 0.1 F 2500 VDC 13X24X41.5 Min Qty: 882 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5261 | Buy Now |
DISTI #
505-MKP1V0317CMSC9
|
Mouser Electronics | Film Capacitors MKP 10 0.1 uF 2500 VDC 13x24x41.5 PCM 37.5 | 0 |
|
$1.4100 / $1.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 294 Package Multiple: 294 Lead time: 17 Weeks | 0 |
|
$2.9900 | Buy Now |