Part Details for MKP2C022201B00JSSD by Wima
Overview of MKP2C022201B00JSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP2C022201B00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP2C022201B00JSSD-ND
|
DigiKey | MKP 2 0.022 F 63 VDC 3X7.5X7.2 P Min Qty: 10000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1393 | Buy Now |
DISTI #
505-MKP2C022201BJSSD
|
Mouser Electronics | Film Capacitors MKP 2 0.022 uF 63 VDC 3x7.5x7.2 PCM 5 RoHS: Compliant | 0 |
|
$0.1290 / $0.1390 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks | 0 |
|
$0.2440 | Buy Now |
DISTI #
MKP2C022201B00JSSD
|
Avnet Abacus | MKP 2 0.022 F 5% 63 VDC 3x7.5x7.2 RM5 bulk - standard (Alt: MKP2C022201B00JSSD) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP2C022201B00JSSD
MKP2C022201B00JSSD CAD Models
MKP2C022201B00JSSD Part Data Attributes
|
MKP2C022201B00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP2C022201B00JSSD
Wima
Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 2812, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for MKP2C022201B00JSSD
This table gives cross-reference parts and alternative options found for MKP2C022201B00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP2C022201B00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP2C022201B00JI00 | Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2C022201B00JSSD vs MKP2C022201B00JI00 |
MKP2C022201B00JNSD | Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 2812, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP2C022201B00JSSD vs MKP2C022201B00JNSD |
MKP2C022201B00JA00 | Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2C022201B00JSSD vs MKP2C022201B00JA00 |
MKP2C022201B00JN00 | Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2C022201B00JSSD vs MKP2C022201B00JN00 |
MKP2C022201B00JOSD | Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, 2812, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP2C022201B00JSSD vs MKP2C022201B00JOSD |
MKP2C022201B00JF00 | Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2C022201B00JSSD vs MKP2C022201B00JF00 |