Part Details for MKP2D031501H00JI00 by WIMA
Overview of MKP2D031501H00JI00 by WIMA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP2D031501H00JI00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | MKP2 Series 100 v 0.15 uf 5% LS=5mm 7.2x11.5x5.5mmRDL Metallized Polypropylene RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 900 |
|
$0.5800 | Buy Now |
Part Details for MKP2D031501H00JI00
MKP2D031501H00JI00 CAD Models
MKP2D031501H00JI00 Part Data Attributes
|
MKP2D031501H00JI00
WIMA
Buy Now
Datasheet
|
Compare Parts:
MKP2D031501H00JI00
WIMA
Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for MKP2D031501H00JI00
This table gives cross-reference parts and alternative options found for MKP2D031501H00JI00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP2D031501H00JI00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP2D031501H00JF00 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2D031501H00JI00 vs MKP2D031501H00JF00 |
MKP2D031501H00JN00 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2D031501H00JI00 vs MKP2D031501H00JN00 |