Part Details for MKP2F021001B00MC00 by Wima
Overview of MKP2F021001B00MC00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP2F021001B00MC00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP2F021001B00MC00CT-ND
|
DigiKey | MKP 2 0.01 F 250 VDC 3X7.5X7.2 P Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
9200 In Stock |
|
$0.1169 / $0.5200 | Buy Now |
DISTI #
505-MKP2F021001BMC00
|
Mouser Electronics | Film Capacitors 0.01uF 250 Volts 20% RoHS: Compliant | 3253 |
|
$0.1170 / $0.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2300 Package Multiple: 2300 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.3740 | Buy Now |
Part Details for MKP2F021001B00MC00
MKP2F021001B00MC00 CAD Models
MKP2F021001B00MC00 Part Data Attributes
|
MKP2F021001B00MC00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP2F021001B00MC00
Wima
Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for MKP2F021001B00MC00
This table gives cross-reference parts and alternative options found for MKP2F021001B00MC00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP2F021001B00MC00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP2F021001B00MA00 | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2F021001B00MC00 vs MKP2F021001B00MA00 |
MKP2F021001B00MO00 | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2F021001B00MC00 vs MKP2F021001B00MO00 |
MKP2F021001B00MF00 | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2F021001B00MC00 vs MKP2F021001B00MF00 |