Part Details for MKP2F026801E00KSSD by Wima
Overview of MKP2F026801E00KSSD by Wima
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP2F026801E00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T6739
|
Newark | Film Capacitor, Mkp2 Series, 0.068 F, 10%, Pp (Polypropylene), 250 V Rohs Compliant: Yes |Wima MKP2F026801E00KSSD Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 7787 |
|
$0.2540 / $0.4930 | Buy Now |
DISTI #
1928-MKP2F026801E00KSSD-ND
|
DigiKey | MKP 2 0.068 F 250 VDC 4.5X9.5X7. Min Qty: 8000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1703 | Buy Now |
DISTI #
505-MKP2F026801E00KS
|
Mouser Electronics | Film Capacitors 0.068 uF 250 VDC 0.1 RoHS: Compliant | 7176 |
|
$0.1580 / $0.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.2980 | Buy Now |
DISTI #
MKP2F026801E00KSSD
|
Avnet Abacus | MKP 2 0.068 F 10% 250 VDC 4.5x9.5x7.2 RM5 bulk - standard (Alt: MKP2F026801E00KSSD) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
42D8810
|
Bürklin Elektronik | MKP film capacitor, 68 nF, ±10 %, 250 V (DC), PP, 5 mm, MKP2F026801E00KSSD Min Qty: 1 | 3707 |
|
$0.2275 / $0.6224 | Buy Now |
DISTI #
1890266
|
element14 Asia-Pacific | CAP, 0.068F, 250V, 10%, PP RoHS: Compliant Min Qty: 10 Container: Each | 7787 |
|
$0.1732 / $0.4997 | Buy Now |
DISTI #
1890266
|
Farnell | CAP, 0.068F, 250V, 10%, PP RoHS: Compliant Min Qty: 10 Lead time: 13 Weeks, 1 Days Container: Each | 7787 |
|
$0.1532 / $0.5108 | Buy Now |
Part Details for MKP2F026801E00KSSD
MKP2F026801E00KSSD CAD Models
MKP2F026801E00KSSD Part Data Attributes:
|
MKP2F026801E00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP2F026801E00KSSD
Wima
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for MKP2F026801E00KSSD
This table gives cross-reference parts and alternative options found for MKP2F026801E00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP2F026801E00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP2F026801E00KN00 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2F026801E00KSSD vs MKP2F026801E00KN00 |
MKP2F026801E00KC00 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2F026801E00KSSD vs MKP2F026801E00KC00 |
MKP2F026801E00KI00 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2F026801E00KSSD vs MKP2F026801E00KI00 |
MKP2F026801E00KO00 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2F026801E00KSSD vs MKP2F026801E00KO00 |
MKP2F026801E00KA00 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2F026801E00KSSD vs MKP2F026801E00KA00 |