Part Details for MKP2F034701N00KSSD by Wima
Overview of MKP2F034701N00KSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP2F034701N00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1511-ND
|
DigiKey | CAP FILM 0.47UF 10% 250VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1673 In Stock |
|
$0.6671 / $1.2900 | Buy Now |
DISTI #
505-MKP2F034701N00KS
|
Mouser Electronics | Film Capacitors MKP 2 0.47 uF 250 VDC 11x16x7.2 PCM 5 RoHS: Compliant | 1680 |
|
$0.6670 / $1.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks | 0 |
|
$1.3200 | Buy Now |
DISTI #
MKP2F034701N00KSSD
|
Avnet Abacus | MKP 2 0.47 F 10% 250 VDC 11x16x7.2 RM 5 bulk pin 6-2 standard (Alt: MKP2F034701N00KSSD) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP2F034701N00KSSD
MKP2F034701N00KSSD CAD Models
MKP2F034701N00KSSD Part Data Attributes
|
MKP2F034701N00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP2F034701N00KSSD
Wima
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for MKP2F034701N00KSSD
This table gives cross-reference parts and alternative options found for MKP2F034701N00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP2F034701N00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP2F034701N00KA00 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2F034701N00KSSD vs MKP2F034701N00KA00 |
MKP2F034701N00KF00 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2F034701N00KSSD vs MKP2F034701N00KF00 |