MKP2G011001B00JSSD
Wima
Description: Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 2812, RADIAL LEADED, ROHS COMPLIANT

Overview of MKP2G011001B00JSSD by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

Price & Stock for MKP2G011001B00JSSD by Wima

Part # Manufacturer Description Stock Price Buy
DISTI # 4499-MKP2G011001B00JSSD-ND
DigiKey CAP FILM 1000PF 5% 400VDC RADIAL Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT 1625
In Stock
  • 10 $0.3550
  • 100 $0.3280
  • 200 $0.3050
  • 500 $0.2853
  • 1,000 $0.2653
$0.2653 / $0.3550 Buy Now
DISTI # 1928-MKP2G011001B00JSSD-ND
DigiKey CAP FILM 1000PF 5% 400VDC RADIAL Min Qty: 10000 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 10,000 $0.1787
$0.1787 Buy Now
DISTI # 505-MKP21000/400/5
Mouser Electronics Film Capacitors 400V 1000pF 5% RoHS: Compliant 7895
  • 1 $0.7400
  • 10 $0.3910
  • 100 $0.3110
  • 500 $0.2560
  • 1,000 $0.2180
  • 5,000 $0.2040
  • 10,000 $0.1780
  • 25,000 $0.1720
$0.1720 / $0.7400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks 0
  • 5,000 $0.3130
$0.3130 Buy Now
DISTI # MKP2G011001B00JSSD
Avnet Abacus MKP 2 1000 pF 5% 400 VDC 3x7.5x7.2 RM5 bulk - standard (Alt: MKP2G011001B00JSSD) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for MKP2G011001B00JSSD by Wima
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MKP2G011001B00JSSD by Wima

MKP2G011001B00JSSD
Wima
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00
Samacsys Manufacturer
WIMA
Capacitance
0.001 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
7.5 mm
JESD-609 Code
e3
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
200 V
Rated (DC) Voltage (URdc)
400 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
3 mm
Want to compare parts?
  1. MKP2G011001B00JSSD
    Wima
    Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 2812, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for MKP2G011001B00JSSD

This table gives cross-reference parts and alternative options found for MKP2G011001B00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP2G011001B00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MKP2G011001B00JN00 Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED Wima MKP2G011001B00JSSD vs MKP2G011001B00JN00
MKP2G011001B00JI00 Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED Wima MKP2G011001B00JSSD vs MKP2G011001B00JI00
MKP2G011001B00JC00 Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED Wima MKP2G011001B00JSSD vs MKP2G011001B00JC00
MKP2G011001B00JOSD Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 2812, RADIAL LEADED, ROHS COMPLIANT Wima MKP2G011001B00JSSD vs MKP2G011001B00JOSD
MKP2G011001B00JO00 Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED Wima MKP2G011001B00JSSD vs MKP2G011001B00JO00
MKP2G011001B00JA00 Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED Wima MKP2G011001B00JSSD vs MKP2G011001B00JA00
MKP2G011001B00JNSD Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 2812, RADIAL LEADED, ROHS COMPLIANT Wima MKP2G011001B00JSSD vs MKP2G011001B00JNSD

Related Parts for MKP2G011001B00JSSD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKP2G011001B00JSSD by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKP2G011001B00JSSD by Wima

Select Manufacturer
Which Manufacturer of MKP2G011001B00JSSD would you like to use for your alert(s)?
  • Please alert me when MKP2G011001B00JSSD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKP2G011001B00JSSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKP2G011001B00JSSD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKP2G011001B00JSSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKP2G011001B00JSSD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKP2G011001B00JSSD by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: