Part Details for MKP2G026801K00JSC9 by Wima
Overview of MKP2G026801K00JSC9 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP2G026801K00JSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP2G026801K00JSC9-ND
|
DigiKey | MKP 2 0.068 F 400 VDC 7.2X13X7.2 Min Qty: 4000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2440 | Buy Now |
DISTI #
505-MKP2G026801KJSC9
|
Mouser Electronics | Film Capacitors MKP 2 0.068 uF 400 VDC 7.2x13x7.2 PCM 5 | 0 |
|
$0.2270 / $0.2470 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks | 0 |
|
$0.4270 | Buy Now |