Part Details for MKP2J021501F00KSSD by Wima
Overview of MKP2J021501F00KSSD by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP2J021501F00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1534-ND
|
DigiKey | CAP FILM 0.015UF 10% 630VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3688 In Stock |
|
$0.1890 / $0.7800 | Buy Now |
DISTI #
505-MKP2J021501F00KS
|
Mouser Electronics | Film Capacitors MKP 2 0.015 uF 630 VDC 5x10x7.2 PCM 5 RoHS: Compliant | 0 |
|
$0.1790 / $0.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 17 Weeks | 0 |
|
$0.3160 | Buy Now |
Part Details for MKP2J021501F00KSSD
MKP2J021501F00KSSD CAD Models
MKP2J021501F00KSSD Part Data Attributes
|
MKP2J021501F00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP2J021501F00KSSD
Wima
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, 2820, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2820 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for MKP2J021501F00KSSD
This table gives cross-reference parts and alternative options found for MKP2J021501F00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP2J021501F00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP2J021501F00KO00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2J021501F00KSSD vs MKP2J021501F00KO00 |
MKP2J021501F00KOSD | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, 2820, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP2J021501F00KSSD vs MKP2J021501F00KOSD |
MKP2J021501F00KC00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2J021501F00KSSD vs MKP2J021501F00KC00 |
MKP2J021501F00KA00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2J021501F00KSSD vs MKP2J021501F00KA00 |
MKP2J021501F00KI00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2J021501F00KSSD vs MKP2J021501F00KI00 |