Part Details for MKP2J022201H00KSSD by Wima
Overview of MKP2J022201H00KSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP2J022201H00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-MKP2J022201H00KSSD-ND
|
DigiKey | CAP FILM 0.022UF 10% 630VDC RAD Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
7488 In Stock |
|
$0.2955 / $0.3950 | Buy Now |
DISTI #
1928-MKP2J022201H00KSSD-ND
|
DigiKey | CAP FILM 0.022UF 10% 630VDC RAD Min Qty: 7500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1950 | Buy Now |
DISTI #
505-MKP2-.022/630/10
|
Mouser Electronics | Film Capacitors 630V .022uF 10% RoHS: Compliant | 6890 |
|
$0.1690 / $0.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks | 0 |
|
$0.3500 | Buy Now |
Part Details for MKP2J022201H00KSSD
MKP2J022201H00KSSD CAD Models
MKP2J022201H00KSSD Part Data Attributes
|
MKP2J022201H00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP2J022201H00KSSD
Wima
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 2822, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for MKP2J022201H00KSSD
This table gives cross-reference parts and alternative options found for MKP2J022201H00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP2J022201H00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP2J022201H00KI00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2J022201H00KSSD vs MKP2J022201H00KI00 |
MKP2J022201H00KC00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2J022201H00KSSD vs MKP2J022201H00KC00 |
MKP2J022201H00KO00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2J022201H00KSSD vs MKP2J022201H00KO00 |
MKP2J022201H00KN00 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2J022201H00KSSD vs MKP2J022201H00KN00 |
MKP2J022201H00KNSD | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 2822, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP2J022201H00KSSD vs MKP2J022201H00KNSD |