Part Details for MKP2O112201B00JO00 by Wima
Overview of MKP2O112201B00JO00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP2O112201B00JO00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP2O112201B00JO00TB-ND
|
DigiKey | MKP 2 2200 PF 1000 VDC 3X7.5X7.2 Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2086 | Buy Now |
DISTI #
505-MKP2O112201BJO
|
Mouser Electronics | Film Capacitors MKP 2 2200 pF 1000 VDC 3x7.5x7.2 PCM 5 RoHS: Compliant | 0 |
|
$0.1940 / $0.2110 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks Container: Roll | 0Roll |
|
$0.4380 | Buy Now |
DISTI #
MKP2-2N2/1000-R
|
TME | Capacitor: polypropylene, 2.2nF, 3x7.5x7.2mm, THT, ±5%, 5mm, 250VAC Min Qty: 2000 | 0 |
|
$0.1960 | RFQ |
Part Details for MKP2O112201B00JO00
MKP2O112201B00JO00 CAD Models
MKP2O112201B00JO00 Part Data Attributes
|
MKP2O112201B00JO00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP2O112201B00JO00
Wima
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | ROLL | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for MKP2O112201B00JO00
This table gives cross-reference parts and alternative options found for MKP2O112201B00JO00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP2O112201B00JO00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP2O112201B00JOSD | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 2812, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP2O112201B00JO00 vs MKP2O112201B00JOSD |
MKP2O112201B00JN00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2O112201B00JO00 vs MKP2O112201B00JN00 |
MKP2O112201B00JI00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | MKP2O112201B00JO00 vs MKP2O112201B00JI00 |
MKP2O112201B00JSSD | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 2812, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP2O112201B00JO00 vs MKP2O112201B00JSSD |
MKP2O112201B00JNSD | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 2812, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP2O112201B00JO00 vs MKP2O112201B00JNSD |