There are no models available for this part yet.
Overview of MKP334K310PCLF by Aillen
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MKP334K310PCLF by Aillen
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3372-MKP334K310PCLF-ND
|
DigiKey | Cap. FILM 0.33UF 10% 630VDC P15m Min Qty: 2000 Container: Bulk MARKETPLACE PRODUCT |
500000 In Stock |
|
$0.2150 | Buy Now |