Part Details for MKP383175063JC02H0 by Vishay Intertechnologies
Overview of MKP383175063JC02H0 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for MKP383175063JC02H0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57X3737
|
Newark | Mkp, 630Vdc, 220Vac, 0,00075 F, 7,5Pitch/Ammo, Ll 10 -> 7,5 |Vishay MKP383175063JC02H0 Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3590 / $0.3930 | Buy Now |
DISTI #
MKP383175063JC02H0
|
Avnet Americas | MKP, 630VDC, 220VAC, 0,00075F, 7,5PITCH - Ammo Pack (Alt: MKP383175063JC02H0) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1769 / $0.4493 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Lead time: 14 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.3360 | Buy Now |
Part Details for MKP383175063JC02H0
MKP383175063JC02H0 CAD Models
MKP383175063JC02H0 Part Data Attributes:
|
MKP383175063JC02H0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP383175063JC02H0
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.00075 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |