Part Details for MKP383215250JIP2T0 by Vishay Intertechnologies
Overview of MKP383215250JIP2T0 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for MKP383215250JIP2T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57X3877
|
Newark | Mkp, 2500Vdc, 900Vac, 0,0015 F, 22,5Pitch/Bulk, Ll 3,5 |Vishay MKP383215250JIP2T0 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7170 / $1.0400 | Buy Now |
DISTI #
MKP383215250JIP2T0
|
Avnet Americas | MMKP 383 1.5nF ±5% 2500V= - Bulk (Alt: MKP383215250JIP2T0) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3175 / $0.7163 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.6520 | Buy Now |
DISTI #
MKP383215250JIP2T0
|
Avnet Abacus | Power Film Capacitor, 1500 pF, 900 V, 2.5 kV, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: MKP383215250JIP2T0) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP383215250JIP2T0
MKP383215250JIP2T0 CAD Models
MKP383215250JIP2T0 Part Data Attributes
|
MKP383215250JIP2T0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP383215250JIP2T0
Vishay Intertechnologies
CAPACITOR, METALLIZED FILM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15.5 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 900 V | |
Rated (DC) Voltage (URdc) | 2500 V | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for MKP383215250JIP2T0
This table gives cross-reference parts and alternative options found for MKP383215250JIP2T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP383215250JIP2T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC238370152 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | MKP383215250JIP2T0 vs BFC238370152 |
BFC238370152 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2500 V, 0.0015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MKP383215250JIP2T0 vs BFC238370152 |
BFC238372152 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | MKP383215250JIP2T0 vs BFC238372152 |
MKP383215250JI02W0 | Film Capacitor, | Vishay Intertechnologies | MKP383215250JIP2T0 vs MKP383215250JI02W0 |
BFC238371152 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0015uF, | Vishay Intertechnologies | MKP383215250JIP2T0 vs BFC238371152 |
BFC238374152 | Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | MKP383215250JIP2T0 vs BFC238374152 |
BFC238372152 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2500 V, 0.0015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MKP383215250JIP2T0 vs BFC238372152 |
BFC238374152 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2500 V, 0.0015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | MKP383215250JIP2T0 vs BFC238374152 |