There are no models available for this part yet.
Overview of MKP383291250JII2B0 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MKP383291250JII2B0 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57X4522
|
Newark | Mkp, 2500Vdc, 900Vac, 0,0091 F, 22,5Pitch/Bulk, Ll 25 |Vishay MKP383291250JII2B0 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9240 / $1.3200 | Buy Now | |
DISTI #
MKP383291250JII2B0
|
Avnet Americas | MKP 3832 0.0091µF ±5% 2500V= - Bulk (Alt: MKP383291250JII2B0) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4213 / $0.9503 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.8650 | Buy Now |