Part Details for MKP383324250JKI2T0 by Vishay Intertechnologies
Overview of MKP383324250JKI2T0 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP383324250JKI2T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKP383324250JKI2T0
|
Avnet Americas | MKP, 2500VDC, 900VAC, 0,024F, 27,5PITCH - Bulk (Alt: MKP383324250JKI2T0) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Bulk | 0 |
|
$0.7249 / $1.8419 | Buy Now |
Part Details for MKP383324250JKI2T0
MKP383324250JKI2T0 CAD Models
MKP383324250JKI2T0 Part Data Attributes
|
MKP383324250JKI2T0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP383324250JKI2T0
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitor Type | FILM CAPACITOR | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | Matte Tin (Sn) |