MKP383336200JKI2T0
Vishay Intertechnologies
Description: Film Capacitor,

Overview of MKP383336200JKI2T0 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MKP383336200JKI2T0 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # MKP383336200JKI2T0
Avnet Americas MKP, 2000VDC, 700VAC, 0,036F, 27,5PITCH - Bulk (Alt: MKP383336200JKI2T0) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Bulk 0
  • 125 $1.3903
  • 250 $1.3705
  • 500 $1.3410
  • 750 $1.3114
  • 1,000 $1.2818
  • 1,250 $1.2621
  • 12,500 $0.6162
$0.6162 / $1.3903 Buy Now

CAD Models for MKP383336200JKI2T0 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKP383336200JKI2T0 by Vishay Intertechnologies

MKP383336200JKI2T0
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
Capacitance
0.036 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
700 V
Rated (DC) Voltage (URdc)
2000 V
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
27.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. MKP383336200JKI2T0
    Vishay Intertechnologies
    Film Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKP383336200JKI2T0 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKP383336200JKI2T0 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MKP383336200JKI2T0 would you like to use for your alert(s)?
  • Please alert me when MKP383336200JKI2T0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKP383336200JKI2T0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKP383336200JKI2T0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKP383336200JKI2T0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKP383336200JKI2T0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKP383336200JKI2T0 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: