Part Details for MKP383356200JKI2B0 by Vishay Intertechnologies
Overview of MKP383356200JKI2B0 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP383356200JKI2B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57X5295
|
Newark | Mkp, 2000Vdc, 700Vac, 0,056 F, 27,5Pitch/Bulk, Ll 25 |Vishay MKP383356200JKI2B0 RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $2.4500 | Buy Now |
DISTI #
MKP383356200JKI2B0
|
Avnet Americas | MKP 3833 0.056?F ?5% 2000V= - Bulk (Alt: MKP383356200JKI2B0) RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8575 / $1.9345 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 125 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$1.7600 | Buy Now |