Part Details for MKP383410063JC02Z0 by Vishay Intertechnologies
Overview of MKP383410063JC02Z0 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for MKP383410063JC02Z0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57X5489
|
Newark | Mkp, 630Vdc, 220Vac, 0,1 F, 7,5Pitch/Reel, Ll 15 -> 7,5 |Vishay MKP383410063JC02Z0 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8360 / $1.1900 | Buy Now |
DISTI #
MKP383410063JC02Z0
|
Avnet Americas | MKP, 630VDC, 220VAC, 0,1F, 7,5PITCH - Tape and Reel (Alt: MKP383410063JC02Z0) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4118 / $1.0461 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Container: Reel | 0Reel |
|
$0.7830 | Buy Now |
DISTI #
MKP383410063JC02Z0
|
Avnet Americas | MKP, 630VDC, 220VAC, 0,1F, 7,5PITCH - Tape and Reel (Alt: MKP383410063JC02Z0) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4118 / $1.0461 | Buy Now |
Part Details for MKP383410063JC02Z0
MKP383410063JC02Z0 CAD Models
MKP383410063JC02Z0 Part Data Attributes:
|
MKP383410063JC02Z0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP383410063JC02Z0
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |