Part Details for MKP383422250JPI2T0 by Vishay Intertechnologies
Overview of MKP383422250JPI2T0 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP383422250JPI2T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57X5769
|
Newark | Mkp, 2500Vdc, 900Vac, 0,22 F, 37,5Pitch/Bulk, Ll 25 |Vishay MKP383422250JPI2T0 Min Qty: 77 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2100 / $9.8400 | Buy Now |
DISTI #
MKP383422250JPI2T0
|
Avnet Americas | Power Film Capacitor, 0.22 uF, 900 V, 2.5 kV, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: MKP383422250JPI2T0) RoHS: Compliant Min Qty: 77 Package Multiple: 77 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2268 / $10.7393 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 77 Package Multiple: 77 Container: Bulk | 0Bulk |
|
$8.0300 | Buy Now |
DISTI #
MKP383422250JPI2T0
|
Avnet Americas | Power Film Capacitor, 0.22 uF, 900 V, 2.5 kV, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: MKP383422250JPI2T0) RoHS: Compliant Min Qty: 77 Package Multiple: 77 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2268 / $10.7393 | Buy Now |
DISTI #
MKP383422250JPI2T0
|
Avnet Abacus | Power Film Capacitor, 0.22 uF, 900 V, 2.5 kV, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: MKP383422250JPI2T0) RoHS: Compliant Min Qty: 77 Package Multiple: 77 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |