Part Details for MKP383439025JFM2B0 by Vishay Intertechnologies
Overview of MKP383439025JFM2B0 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP383439025JFM2B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57X5935
|
Newark | Mkp, 250Vdc, 125Vac, 0,39 F, 15Pitch/Bulk, Ll 5 |Vishay MKP383439025JFM2B0 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8270 / $1.0700 | Buy Now |
DISTI #
MKP383439025JFM2B0
|
Avnet Americas | MKP 3834 0.39µF ±5% 250V= - Bulk (Alt: MKP383439025JFM2B0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3678 / $0.8141 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.7740 | Buy Now |
DISTI #
MKP383439025JFM2B0
|
Avnet Abacus | Power Film Capacitor, 0.39 uF, 125 V, 250 V, � 5%, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: MKP383439025JFM2B0) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |