Part Details for MKP383443063JKI2B0 by Vishay Intertechnologies
Overview of MKP383443063JKI2B0 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP383443063JKI2B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57X5969
|
Newark | Mkp, 630Vdc, 220Vac, 0,43 F, 27,5Pitch/Bulk, Ll 25 |Vishay MKP383443063JKI2B0 Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 / $2.1600 | Buy Now |
DISTI #
MKP383443063JKI2B0
|
Avnet Americas | MKP, 630VDC, 220VAC, 0,43F, 27,5PITCH - Bulk (Alt: MKP383443063JKI2B0) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8195 / $2.0820 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 125 Container: Bulk | 0Bulk |
|
$1.5600 | Buy Now |
DISTI #
MKP383443063JKI2B0
|
Avnet Americas | MKP, 630VDC, 220VAC, 0,43F, 27,5PITCH - Bulk (Alt: MKP383443063JKI2B0) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8195 / $2.0820 | Buy Now |
Part Details for MKP383443063JKI2B0
MKP383443063JKI2B0 CAD Models
MKP383443063JKI2B0 Part Data Attributes:
|
MKP383443063JKI2B0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP383443063JKI2B0
Vishay Intertechnologies
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Capacitor Type | FILM CAPACITOR | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | Matte Tin (Sn) |